+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZE07A431

Varistor: ceramics; THT; 275VAC; 350VDC; 430V; 2.5kA; Ø: 9mm; Ø9mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZE07A431

Alternative designations: ERZ-E07A431

TME Symbol:
ERZE07A431

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Diameter
9mm
Body dimensions
Ø9mm
Height
9mm
Gross weight1.06 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE07A431
1360 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.13 USDGross price for quantities from 2500 pcs - 0.13 USD
Packaging method by the manufacturer:
Bag = 50 pcs