+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZE07A471

Varistor: ceramics; THT; 300VAC; 385VDC; 775V; 2.5kA; Ø9mm; Ø: 9mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE07A471

Alternative designations: ERZ-E07A471

TME Symbol:
ERZE07A471

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
775V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø9mm
Diameter
9mm
Height
9mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE07A471
965 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs