+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZE07B361CS

Varistor: ceramics; THT; 230VAC; 300VDC; 360V; 2.5kA; Ø10.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE07B361CS

Alternative designations: ERZ-E07B361CS

TME Symbol:
ERZE07B361CS

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
230V AC, 300V DC
Varistor voltage
360V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø10.5mm
Diameter
10.5mm
Height
10.5mm
Gross weight0.787 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE07B361CS
0 in TME stock
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.