+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZE14A102

Varistor: ceramics; THT; 625VAC; 825VDC; 1kV; 7.5kA; Ø17.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE14A102

Alternative designations: ERZ-E14A102

TME Symbol:
ERZE14A102

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
625V AC, 825V DC
Varistor voltage
1kV
Varistor max current 8/20µs
7.5kA
Terminal pitch
10mm
Body dimensions
Ø17.5mm
Diameter
17.5mm
Height
17.5mm
Gross weight6.41 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE14A102
0 in TME stock
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1 000)