+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZE14A201S1

Varistor: ceramics; THT; 130VAC; 170VDC; 200V; 10kA; Ø16.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE14A201S1

Alternative designations: ERZ-E14A201S1

TME Symbol:
ERZE14A201S1

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
130V AC, 170V DC
Varistor voltage
200V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø16.5mm
Diameter
16.5mm
Height
16.5mm
Gross weight3.16 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE14A201S1
0 in TME stock
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.44 USD
Net price for quantities from 4000 pcs - 0.42 USDGross price for quantities from 4000 pcs - 0.42 USD
No. of pieces (Multiplicity: 2 000)