+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV07D390

Varistor: ceramics; THT; 25VAC; 31VDC; 39V; 500A; Ø: 11.5mm; Ø11.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV07D390

Alternative designations: ERZ-V07D390

TME Symbol:
ERZV07D390

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor max current 8/20µs
500A
Terminal pitch
5mm
Diameter
11.5mm
Body dimensions
Ø11.5mm
Height
11.5mm
Gross weight0.51 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV07D390
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 300 pcs - 0.16 USDGross price for quantities from 300 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs