+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV07D391CS

Varistor: ceramics; THT; 250VAC; 320VDC; 390V; 1.75kA; Ø: 11.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV07D391CS

Alternative designations: ERZ-V07D391CS

TME Symbol:
ERZV07D391CS

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
250V AC, 320V DC
Varistor voltage
390V
Varistor max current 8/20µs
1.75kA
Terminal pitch
5mm
Diameter
11.5mm
Body dimensions
Ø11.5mm
Height
11.5mm
Gross weight0.59 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV07D391CS
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 10 000.
Multiple of: 100.
Product for special order
Packaging method by the manufacturer:Bag = 100 pcs