+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV07D431

Varistor: ceramics; THT; 275VAC; 350VDC; 430V; 1.75kA; Ø8.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZV07D431

Alternative designations: ERZ-V07D431

TME Symbol:
ERZV07D431

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
1.75kA
Terminal pitch
5mm
Body dimensions
Ø8.5mm
Diameter
8.5mm
Height
8.5mm
Gross weight0.74 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV07D431
0 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 40 pcs - 0.13 USDGross price for quantities from 40 pcs - 0.13 USD
Net price for quantities from 75 pcs - 0.12 USDGross price for quantities from 75 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs