+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV07D820

Varistor: ceramics; THT; 50VAC; 65VDC; 135V; 1.75kA; Ø: 11.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV07D820

Alternative designations: ERZ-V07D820

TME Symbol:
ERZV07D820

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
50V AC, 65V DC
Varistor voltage
135V
Varistor max current 8/20µs
1.75kA
Terminal pitch
5mm
Diameter
11.5mm
Body dimensions
Ø11.5mm
Height
11.5mm
Gross weight0.459 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV07D820
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 40 pcs - 0.18 USDGross price for quantities from 40 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs