+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV10D112

Varistor: ceramics; THT; 680VAC; 895VDC; 1.1kV; 3.5kA; Ø: 12.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV10D112

Alternative designations: ERZ-V10D112

TME Symbol:
ERZV10D112

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
680V AC, 895V DC
Varistor voltage
1.1kV
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Diameter
12.5mm
Body dimensions
Ø12.5mm
Height
12.5mm
Gross weight3.16 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV10D112
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.28 USD
Packaging method by the manufacturer:Bag = 50 pcs