+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV14D102

Varistor: ceramics; THT; 625VAC; 825VDC; 1.65kV; 5kA; Ø16mm; Ø: 16mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZV14D102

Alternative designations: ERZ-V14D102

TME Symbol:
ERZV14D102

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
625V AC, 825V DC
Varistor voltage
1.65kV
Varistor max current 8/20µs
5kA
Terminal pitch
7.5mm
Body dimensions
Ø16mm
Diameter
16mm
Height
16mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV14D102
853 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs