+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV14D121

Varistor: ceramics; THT; 75VAC; 100VDC; 120V; 6kA; Ø: 18.5mm; Ø18.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV14D121

Alternative designations: ERZ-V14D121

TME Symbol:
ERZV14D121

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
75V AC, 100V DC
Varistor voltage
120V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Diameter
18.5mm
Body dimensions
Ø18.5mm
Height
18.5mm
Gross weight1.66 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV14D121
421 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Packaging method by the manufacturer:
Bag = 50 pcs