+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ERZ-V14D182
Manufacturer | PANASONIC | |
Type of varistor | ceramics | |
Mounting | THT | |
Max. operating voltage | 1kV AC, 1465V DC | |
Varistor voltage | 2.97kV | |
Varistor max current 8/20µs | 5kA | |
Terminal pitch | 15mm | |
Body dimensions | Ø17mm | |
Diameter | 17mm | |
Height | 17mm |