+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ERZ-V14D220
Manufacturer | PANASONIC | |
Type of varistor | ceramics | |
Mounting | THT | |
Max. operating voltage | 14V AC, 18V DC | |
Varistor voltage | 43V | |
Varistor max current 8/20µs | 2kA | |
Terminal pitch | 7.5mm | |
Body dimensions | Ø15.5mm | |
Diameter | 15.5mm | |
Height | 15.5mm |