+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV14D431

Varistor: ceramics; THT; 275VAC; 350VDC; 710V; 6kA; Ø: 15.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV14D431

Alternative designations: ERZ-V14D431

TME Symbol:
ERZV14D431

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
710V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Diameter
15.5mm
Body dimensions
Ø15.5mm
Height
15.5mm
Gross weight2.605 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV14D431
1892 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 7 pcs - 0.47 USDGross price for quantities from 7 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Packaging method by the manufacturer:
Bag = 50 pcsCardboard = 2 000 pcs