+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ERZ-V20D201
Manufacturer | PANASONIC | |
Type of varistor | ceramics | |
Mounting | THT | |
Max. operating voltage | 130V AC, 170V DC | |
Varistor voltage | 200V | |
Varistor max current 8/20µs | 10kA | |
Terminal pitch | 10mm | |
Body dimensions | Ø21.5mm | |
Diameter | 21.5mm | |
Height | 21.5mm |