+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV20D391

Varistor: ceramics; THT; 250VAC; 320VDC; 650V; 10kA; Ø21.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZV20D391

Alternative designations: ERZ-V20D391

TME Symbol:
ERZV20D391

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
250V AC, 320V DC
Varistor voltage
650V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø21.5mm
Diameter
21.5mm
Height
21.5mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV20D391
0 in TME stock
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
No. of pieces (Multiplicity: 50)