+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV20D471

Varistor: ceramics; THT; 300VAC; 385VDC; 775V; 10kA; Ø: 21.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV20D471

Alternative designations: ERZ-V20D471

TME Symbol:
ERZV20D471

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
775V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Diameter
21.5mm
Body dimensions
Ø21.5mm
Height
21.5mm
Gross weight5.773 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV20D471
47 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 250 pcs - 1.55 USDGross price for quantities from 250 pcs - 1.55 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
Net price for quantities from 2000 pcs - 1.24 USDGross price for quantities from 2000 pcs - 1.24 USD
Net price for quantities from 5000 pcs - 1.09 USDGross price for quantities from 5000 pcs - 1.09 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 1 000 pcs