+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZV20D820

Varistor: ceramics; THT; 50VAC; 65VDC; 135V; 10kA; Ø: 21.5mm; Ø21.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV20D820

Alternative designations: ERZ-V20D820

TME Symbol:
ERZV20D820

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
50V AC, 65V DC
Varistor voltage
135V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Diameter
21.5mm
Body dimensions
Ø21.5mm
Height
21.5mm
Gross weight3.25 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV20D820
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 3 pcs - 2.33 USDGross price for quantities from 3 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Packaging method by the manufacturer:Bag = 50 pcs