+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZVF2M361

Varistor: ceramics; SMD; 230VAC; 300VDC; 9J; 300A; 360V; 100mW


Manufacturer: PANASONIC

Manufacturer part number:
ERZVF2M361

Alternative designations: ERZ-VF2M361

TME Symbol:
ERZVF2M361

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
SMD
Max. operating voltage
230V AC, 300V DC
Energy 2 ms
9J
Varistor max current 8/20µs
300A
Varistor voltage
360V
Power
0.1W
Dimensions (a x b x c)
8x6x3.2mm
Gross weight0.429 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors PANASONIC,
*
ERZVF2M361
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order