+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZVF2M431

Varistor: zinc-oxide; SMD; 275VAC; 350VDC; 10J; 300A; 430V; 100mW


Manufacturer: PANASONIC

Manufacturer part number:
ERZVF2M431

Alternative designations: ERZ-VF2M431

TME Symbol:
ERZVF2M431

Specification

Manufacturer
PANASONIC
Type of varistor
zinc-oxide
Mounting
SMD
Max. operating voltage
275V AC, 350V DC
Energy 2 ms
10J
Varistor max current 8/20µs
300A
Varistor voltage
430V
Power
0.1W
Dimensions (a x b x c)
8x6x3.2mm
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors PANASONIC,
*
ERZVF2M431
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.86 USDGross price for quantities from 2000 pcs - 0.86 USD
Net price for quantities from 4000 pcs - 0.81 USDGross price for quantities from 4000 pcs - 0.81 USD
Net price for quantities from 6000 pcs - 0.77 USDGross price for quantities from 6000 pcs - 0.77 USD