+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZVF2M470

Varistor: ceramics; SMD; 30VAC; 38VDC; 1.8J; 125A; 47V; 20mW


Manufacturer: PANASONIC

Manufacturer part number:
ERZVF2M470

Alternative designations: ERZ-VF2M470

TME Symbol:
ERZVF2M470

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
SMD
Max. operating voltage
30V AC, 38V DC
Energy 2 ms
1.8J
Varistor max current 8/20µs
125A
Varistor voltage
47V
Power
20mW
Dimensions (a x b x c)
8x6x3.2mm
Gross weight0.406 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors PANASONIC,
*
ERZVF2M470
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.92 USDGross price for quantities from 2000 pcs - 0.92 USD
Net price for quantities from 4000 pcs - 0.86 USDGross price for quantities from 4000 pcs - 0.86 USD
Net price for quantities from 6000 pcs - 0.83 USDGross price for quantities from 6000 pcs - 0.83 USD
Net price for quantities from 10000 pcs - 0.80 USDGross price for quantities from 10000 pcs - 0.80 USD