+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ES07B-M-08

Diode: rectifying; SMD; 100V; 1.2A; 25ns; DO219AB,SMF; Ufmax: 980mV

NEW

Manufacturer: VISHAY

Manufacturer part number:
ES07B-M-08
TME Symbol:
ES07B-M-08

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1.2A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
DO219AB, SMF
Max. forward voltage
0.98V
Max. forward impulse current
30A
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.032 g
See other products in this category: SMD universal diodes VISHAY,
*
ES07B-M-08
0 in TME stock
Net price for quantities from 30000 pcs - 0.14 USDGross price for quantities from 30000 pcs - 0.14 USD
No. of pieces (Multiplicity: 3 000)