+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ES1BL

Diode: rectifying; SMD; 100V; 1A; 35ns; subSMA; Ufmax: 0.95V

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
ES1BL
TME Symbol:
ES1BL

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Reverse recovery time
35ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Case
subSMA
Max. forward voltage
0.95V
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.043 g
Certificates
See other products in this category: SMD universal diodes TAIWAN SEMICONDUCTOR,
*
ES1BL
0 in TME stock
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10 000)