+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 1A | |
Reverse recovery time | 15ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | superfast switching | |
Case | SMA | |
Max. forward voltage | 0.92V | |
Max. load current | 6A | |
Max. forward impulse current | 30A | |
Leakage current | 5µA | |
Kind of package | reel, tape |