+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ES1F

Diode: rectifying; SMD; 300V; 1A; 35ns; SMA; Ufmax: 1.3V; Ifsm: 30A


Manufacturer: ONSEMI

Manufacturer part number:
ES1F
TME Symbol:
ES1F-ONS

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
1A
Reverse recovery time
35ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Capacitance
10pF
Case
SMA
Max. forward voltage
1.3V
Max. forward impulse current
30A
Leakage current
0.1mA
Power dissipation
1.47W
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
ES1F
0 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.