+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ES2G-E3/52T

Diode: rectifying; SMD; 400V; 2A; 35ns; DO214AA,SMB; Ufmax: 1.1V


Manufacturer: VISHAY

Manufacturer part number:
ES2G-E3/52T
TME Symbol:
ES2G-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
2A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
1.1V
Max. forward impulse current
50A
Kind of package
7 inch reel
Manufacturer standard package
750pcs.
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.129 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
ES2G-E3/52T
1882 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 750 pcs - 0.18 USDGross price for quantities from 750 pcs - 0.18 USD
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
Net price for quantities from 2250 pcs - 0.15 USDGross price for quantities from 2250 pcs - 0.15 USD
Net price for quantities from 3750 pcs - 0.14 USDGross price for quantities from 3750 pcs - 0.14 USD
Net price for quantities from 5250 pcs - 0.14 USDGross price for quantities from 5250 pcs - 0.14 USD
Net price for quantities from 7500 pcs - 0.13 USDGross price for quantities from 7500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs