+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.4kV | |
Load current | 2A | |
Reverse recovery time | 25ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | superfast switching | |
Capacitance | 15pF | |
Case | SMA | |
Max. forward voltage | 1.3V | |
Max. load current | 10A | |
Max. forward impulse current | 50A | |
Leakage current | 0.35mA | |
Kind of package | reel, tape |