+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ES2JA TRTB

Diode: rectifying; SMD; 600V; 2A; 35ns; DO214AC,SMA; Ufmax: 1.7V

NEW

Manufacturer: FAGOR

Manufacturer part number:
ES2JA TRTB
TME Symbol:
ES2JATRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
2A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
1.7V
Max. forward impulse current
50A
Kind of package
reel, tape
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes FAGOR,
*
ES2JA TRTB
0 in TME stock
Net price for quantities from 7500 pcs - 0.07 USDGross price for quantities from 7500 pcs - 0.07 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.