+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 50V | |
Load current | 3A | |
Reverse recovery time | 30ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Capacitance | 45pF | |
Case | SMC | |
Max. forward voltage | 0.95V | |
Max. forward impulse current | 100A | |
Leakage current | 0.5mA | |
Power dissipation | 1.66W | |
Kind of package | reel, tape |