+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ES3D-E3/57T

Diode: rectifying; SMD; 200V; 3A; 50ns; DO214AB,SMC; Ufmax: 0.9V


Manufacturer: VISHAY

Manufacturer part number:
ES3D-E3/57T
TME Symbol:
ES3D-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Reverse recovery time
50ns
Semiconductor structure
single diode
Capacitance
45pF
Case
DO214AB, SMC
Max. forward voltage
0.9V
Max. forward impulse current
100A
Leakage current
0.5mA
Kind of package
7 inch reel
Manufacturer standard package
850pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.295 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
ES3D-E3/57T
4010 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 850 pcs - 0.20 USDGross price for quantities from 850 pcs - 0.20 USD
Net price for quantities from 1700 pcs - 0.18 USDGross price for quantities from 1700 pcs - 0.18 USD
Net price for quantities from 3400 pcs - 0.18 USDGross price for quantities from 3400 pcs - 0.18 USD
Packaging method by the manufacturer:Reel = 850 pcs