+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ES3D-M3/57T

Diode: rectifying; SMD; 200V; 3A; 30ns; DO214AB,SMC; Ufmax: 900mV

Manufacturer: VISHAY

Manufacturer part number:
ES3D-M3/57T
TME Symbol:
ES3D-M3/57T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Reverse recovery time
30ns
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
0.9V
Max. forward impulse current
100A
Leakage current
10µA
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.32 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
ES3D-M3/57T
0 in TME stock
Net price for quantities from 850 pcs - 0.27 USDGross price for quantities from 850 pcs - 0.27 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.