+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ES3G-E3/9AT

Diode: rectifying; SMD; 400V; 3A; 50ns; DO214AB,SMC; Ufmax: 1.1V

Manufacturer: VISHAY

Manufacturer part number:
ES3G-E3/9AT
TME Symbol:
ES3G-E3/9AT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
3A
Reverse recovery time
50ns
Semiconductor structure
single diode
Capacitance
15pF
Case
DO214AB, SMC
Max. forward voltage
1.1V
Max. forward impulse current
100A
Leakage current
0.35mA
Kind of package
13 inch reel
Manufacturer standard package
3500pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.294 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
ES3G-E3/9AT
2952 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3500 pcs - 0.16 USDGross price for quantities from 3500 pcs - 0.16 USD
Net price for quantities from 7000 pcs - 0.15 USDGross price for quantities from 7000 pcs - 0.15 USD
Net price for quantities from 10500 pcs - 0.14 USDGross price for quantities from 10500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 500 pcs