+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESB22A112101Z

Connector: USB A micro; plug; for molding; soldering; PIN: 5; 1.8A


Manufacturer: ECE

Manufacturer part number:
ESB22A112101Z
TME Symbol:
ESB22A112101Z

Specification

Manufacturer
ECE
Type of connector
USB A micro
Connector
plug
Mechanical mounting
for molding
Electrical mounting
soldering
Number of pins
5
Version
USB 2.0
Contact plating
gold-plated, nickel plated
Contacts pitch
0.65mm
Max. contact resistance:
30mΩ
Flammability rating
UL94V-0
Current rating
1.8A
Contact material
copper alloy
Body material
thermoplastic
Mechanical durability
10000 cycles
AC test voltage
100V
Gross weight0.475 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ECE,
*
ESB22A112101Z
53 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.59 USDGross price for quantities from 20 pcs - 0.59 USD
Net price for quantities from 120 pcs - 0.49 USDGross price for quantities from 120 pcs - 0.49 USD
Net price for quantities from 480 pcs - 0.39 USDGross price for quantities from 480 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 60 pcs