+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of connector | USB B micro | |
Connector | plug | |
Mechanical mounting | for molding | |
Electrical mounting | soldering | |
Number of pins | 5 | |
Version | USB 2.0 | |
Contact plating | gold-plated, nickel plated | |
Contacts pitch | 0.65mm | |
Max. contact resistance: | 30mΩ | |
Flammability rating | UL94V-0 | |
Current rating | 1.8A | |
Contact material | copper alloy | |
Body material | thermoplastic | |
Mechanical durability | 10000 cycles | |
AC test voltage | 100V |