+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESC225

Contactor: 2-pole installation; 25A; 230VAC; NO x2; ESC; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESC225
TME Symbol:
ESC225

Specification

Manufacturer
HAGER
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight113.07 g
Certificates
EAN code3250612400669
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC225
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.39 USDGross price for quantities from 1 pcs - 40.39 USD
Net price for quantities from 6 pcs - 37.45 USDGross price for quantities from 6 pcs - 37.45 USD
Net price for quantities from 12 pcs - 34.78 USDGross price for quantities from 12 pcs - 34.78 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs