+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESC426

Contactor: 4-pole installation; 25A; 230VAC; NC x4; ESC; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESC426
TME Symbol:
ESC426

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NC x4
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight214.16 g
Certificates
EAN code3250612400935
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC426
0 in TME stock
Net price for quantities from 1 pcs - 54.88 USDGross price for quantities from 1 pcs - 54.88 USD
Net price for quantities from 6 pcs - 51.22 USDGross price for quantities from 6 pcs - 51.22 USD
Net price for quantities from 12 pcs - 47.56 USDGross price for quantities from 12 pcs - 47.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.