+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of contactor | 4-pole installation | |
Max. operating current | 25A | |
Control voltage | 230V AC | |
Contacts configuration | NC x4 | |
Mounting | for DIN rail mounting | |
Manufacturer series | ESC | |
Leads | screw terminals | |
Operating temperature | -10...50°C | |
Switched voltage | max. 440V AC |