+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESC427

Contactor: 4-pole installation; 25A; 230VAC; NC x2 + NO x2; ESC


Manufacturer: HAGER

Manufacturer part number:
ESC427
TME Symbol:
ESC427

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NC x2 + NO x2
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight212.4 g
Certificates
EAN code3250612400973
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC427
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.64 USDGross price for quantities from 1 pcs - 54.64 USD
Net price for quantities from 6 pcs - 51.00 USDGross price for quantities from 6 pcs - 51.00 USD
Net price for quantities from 12 pcs - 47.36 USDGross price for quantities from 12 pcs - 47.36 USD