+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of core | ferrite | |
Ferrite application | for flat cable | |
A dimension | 14.5mm | |
B dimension | 11mm | |
C dimension | 2.75mm | |
D dimension | 3mm | |
E dimension | 0.8mm | |
Core material | Ni-Zn ferromagnetic | |
Max. frequency | 300MHz |