+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-FPL-14.5-5

Core: ferrite; for flat cable; A: 14.5mm; B: 11mm; C: 2.75mm; D: 5mm


Manufacturer: KEMET

Manufacturer part number:
ESD-FPL-14.5-5
TME Symbol:
ESD-FPL-14.5-5

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
for flat cable
A dimension
14.5mm
B dimension
11mm
C dimension
2.75mm
D dimension
5mm
E dimension
0.8mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight3.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-FPL-14.5-5
0 in TME stock
Net price for quantities from 1080 pcs - 0.17 USDGross price for quantities from 1080 pcs - 0.17 USD
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.