+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-FPL-18-12

Core: ferrite; for flat cable; A: 18mm; B: 14mm; C: 5mm; D: 12mm


Manufacturer: KEMET

Manufacturer part number:
ESD-FPL-18-12
TME Symbol:
ESD-FPL-18-12

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
for flat cable
A dimension
18mm
B dimension
14mm
C dimension
5mm
D dimension
12mm
E dimension
1mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight8.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-FPL-18-12
0 in TME stock
Net price for quantities from 400 pcs - 0.47 USDGross price for quantities from 400 pcs - 0.47 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.