+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-FPL-20-12

Core: ferrite; for flat cable; A: 33.2mm; B: 27mm; C: 8mm; D: 12mm


Manufacturer: KEMET

Manufacturer part number:
ESD-FPL-20-12
TME Symbol:
ESD-FPL-20-12

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
for flat cable
A dimension
33.2mm
B dimension
27mm
C dimension
8mm
D dimension
12mm
E dimension
1.5mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight12.885 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-FPL-20-12
0 in TME stock
Net price for quantities from 800 pcs - 1.18 USDGross price for quantities from 800 pcs - 1.18 USD
Net price for quantities from 2400 pcs - 1.09 USDGross price for quantities from 2400 pcs - 1.09 USD
Net price for quantities from 5600 pcs - 1.08 USDGross price for quantities from 5600 pcs - 1.08 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.