+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of core | ferrite | |
Ferrite application | for flat cable | |
A dimension | 33.2mm | |
B dimension | 27mm | |
C dimension | 8mm | |
D dimension | 15mm | |
E dimension | 1.5mm | |
Core material | Ni-Zn ferromagnetic | |
Max. frequency | 300MHz |