+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-FPL-35-8

Core: ferrite; for flat cable; A: 35mm; B: 30mm; C: 8mm; D: 8mm; 300MHz


Manufacturer: KEMET

Manufacturer part number:
ESD-FPL-35-8
TME Symbol:
ESD-FPL-35-8

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
for flat cable
A dimension
35mm
B dimension
30mm
C dimension
8mm
D dimension
8mm
E dimension
1.3mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight8.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-FPL-35-8
0 in TME stock
Net price for quantities from 240 pcs - 0.60 USDGross price for quantities from 240 pcs - 0.60 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.