+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-FPL-38-12

Core: ferrite; for flat cable; A: 38mm; B: 34mm; C: 5mm; D: 12mm


Manufacturer: KEMET

Manufacturer part number:
ESD-FPL-38-12
TME Symbol:
ESD-FPL-38-12

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
for flat cable
A dimension
38mm
B dimension
34mm
C dimension
5mm
D dimension
12mm
E dimension
0.8mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight8.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-FPL-38-12
0 in TME stock
Net price for quantities from 300 pcs - 0.83 USDGross price for quantities from 300 pcs - 0.83 USD
Net price for quantities from 900 pcs - 0.71 USDGross price for quantities from 900 pcs - 0.71 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.