+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-FPL-40-12

Core: ferrite; for flat cable; A: 40mm; B: 34.8mm; C: 6.5mm; D: 12mm


Manufacturer: KEMET

Manufacturer part number:
ESD-FPL-40-12
TME Symbol:
ESD-FPL-40-12

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
for flat cable
A dimension
40mm
B dimension
34.8mm
C dimension
6.5mm
D dimension
12mm
E dimension
1.3mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight13.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-FPL-40-12
300 in TME stock
Net price for quantities from 240 pcs - 0.75 USDGross price for quantities from 240 pcs - 0.75 USD
Net price for quantities from 300 pcs - 0.74 USDGross price for quantities from 300 pcs - 0.74 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 240.
Multiplicity: 60.
Packaging method by the manufacturerTray = 60 pcs