+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-10E

Ferrite: toroidal; Øint: 5mm; Øout: 10mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-10E
TME Symbol:
ESD-R-10E

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
5mm
Outside diameter
10mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
5mm
Gross weight1.495 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-10E
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 7 000.
Multiple of: 500.
Net price for quantities from 7000 pcs - 0.06 USDGross price for quantities from 7000 pcs - 0.06 USD
Packaging method by the manufacturer:
Tray = 500 pcs