+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-12D

Ferrite: toroidal; Øint: 3mm; Øout: 12.9mm; 300MHz; H: 6.4mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-12D
TME Symbol:
ESD-R-12D

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
3mm
Outside diameter
12.9mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
6.4mm
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-12D
0 in TME stock
Net price for quantities from 200 pcs - 0.84 USDGross price for quantities from 200 pcs - 0.84 USD
Net price for quantities from 2000 pcs - 0.79 USDGross price for quantities from 2000 pcs - 0.79 USD
No. of pieces (Multiplicity: 200)