+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD-R-12F

Ferrite: toroidal; Øint: 8.5mm; Øout: 12mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-12F
TME Symbol:
ESD-R-12F

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
8.5mm
Outside diameter
12mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
15mm
Gross weight4.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-12F
800 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.32 USD
Net price for quantities from 1400 pcs - 0.30 USDGross price for quantities from 1400 pcs - 0.30 USD
Net price for quantities from 2800 pcs - 0.29 USDGross price for quantities from 2800 pcs - 0.29 USD
Net price for quantities from 5600 pcs - 0.28 USDGross price for quantities from 5600 pcs - 0.28 USD
Packaging method by the manufacturer:
Tray = 200 pcsCardboard = 1 400 pcs